
DMN4026SSD-13 | |
|---|---|
DigiKey Part Number | DMN4026SSD-13DITR-ND - Tape & Reel (TR) DMN4026SSD-13DICT-ND - Cut Tape (CT) DMN4026SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4026SSD-13 |
Description | MOSFET 2N-CH 40V 7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN4026SSD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 100 | 7,87840 Kč | 787,84 Kč |
| 250 | 7,33588 Kč | 1 833,97 Kč |
| 500 | 7,00872 Kč | 3 504,36 Kč |
| 1 000 | 6,73910 Kč | 6 739,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45445 Kč | 16 136,12 Kč |
| 5 000 | 6,28285 Kč | 31 414,25 Kč |
| 7 500 | 6,19699 Kč | 46 477,43 Kč |
| 12 500 | 6,10177 Kč | 76 272,12 Kč |
| 17 500 | 6,04615 Kč | 105 807,62 Kč |
| 25 000 | 5,99263 Kč | 149 815,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


