
DMN3401LVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3401LVQ-13TR-ND - Tape & Reel (TR) 31-DMN3401LVQ-13CT-ND - Cut Tape (CT) 31-DMN3401LVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3401LVQ-13 |
Description | MOSFET 2N-CH 30V 0.8A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 490mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 800mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 1.6V @ 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59750 Kč | 259,75 Kč |
| 500 | 1,91754 Kč | 958,77 Kč |
| 1 000 | 1,69706 Kč | 1 697,06 Kč |
| 2 000 | 1,51102 Kč | 3 022,04 Kč |
| 5 000 | 1,30923 Kč | 6 546,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18427 Kč | 11 842,70 Kč |
| 20 000 | 1,07910 Kč | 21 582,00 Kč |
| 30 000 | 1,02549 Kč | 30 764,70 Kč |
| 50 000 | 0,96524 Kč | 48 262,00 Kč |
| 70 000 | 0,92956 Kč | 65 069,20 Kč |
| 100 000 | 0,89487 Kč | 89 487,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









