
DMN3401LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN3401LDW-13TR-ND - Tape & Reel (TR) 31-DMN3401LDW-13CT-ND - Cut Tape (CT) 31-DMN3401LDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3401LDW-13 |
Description | MOSFET 2N-CH 30V 0.8A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,18758 Kč | 1 093,79 Kč |
| 1 000 | 1,94190 Kč | 1 941,90 Kč |
| 2 000 | 1,73475 Kč | 3 469,50 Kč |
| 5 000 | 1,51005 Kč | 7 550,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32985 Kč | 13 298,50 Kč |
| 20 000 | 1,21634 Kč | 24 326,80 Kč |
| 30 000 | 1,15850 Kč | 34 755,00 Kč |
| 50 000 | 1,09351 Kč | 54 675,50 Kč |
| 70 000 | 1,05501 Kč | 73 850,70 Kč |
| 100 000 | 1,02365 Kč | 102 365,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


