DMN3350LDW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,85386 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23987 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,47630 Kč
Mosfet Array 30V 890mA (Ta) 340mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3350LDW-7

DigiKey Part Number
31-DMN3350LDW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3350LDW-7
Description
MOSFET 2N-CH 30V 0.89A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 890mA (Ta) 340mW (Ta) Surface Mount SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
890mA (Ta)
Rds On (Max) @ Id, Vgs
400mOhm @ 590mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
38.4pF @ 15V
Power - Max
340mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02785 Kč3 083,55 Kč
6 0000,92143 Kč5 528,58 Kč
9 0000,86710 Kč7 803,90 Kč
15 0000,80603 Kč12 090,45 Kč
21 0000,76984 Kč16 166,64 Kč
30 0000,73464 Kč22 039,20 Kč
75 0000,65736 Kč49 302,00 Kč
150 0000,60960 Kč91 440,00 Kč
300 0000,59319 Kč177 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,02785 Kč
Unit Price with VAT:1,24370 Kč