Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3350LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN3350LDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3350LDW-13 |
Description | MOSFET 2N-CH 30V 0.89A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 890mA (Ta) 340mW (Ta) Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 890mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 38.4pF @ 15V | |
Power - Max | 340mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85386 Kč | 8 538,60 Kč |
| 20 000 | 0,77490 Kč | 15 498,00 Kč |
| 30 000 | 0,73464 Kč | 22 039,20 Kč |
| 50 000 | 0,68939 Kč | 34 469,50 Kč |
| 70 000 | 0,66258 Kč | 46 380,60 Kč |
| 100 000 | 0,63653 Kč | 63 653,00 Kč |
| 250 000 | 0,59319 Kč | 148 297,50 Kč |
| Unit Price without VAT: | 0,85386 Kč |
|---|---|
| Unit Price with VAT: | 1,03317 Kč |


