Parametric Equivalent

| DMN3190LDWQ-13 | |
|---|---|
| DigiKey Part Number | 31-DMN3190LDWQ-13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DMN3190LDWQ-13 | 
| Description | MOSFET 2N-CH 30V 1A SOT363 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Mosfet Array 30V 1A (Ta) 320mW (Ta) Surface Mount SOT-363 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 N-Channel (Dual) | |
| FET Feature | - | |
| Drain to Source Voltage (Vdss) | 30V | |
| Current - Continuous Drain (Id) @ 25°C | 1A (Ta) | |
| Rds On (Max) @ Id, Vgs | 190mOhm @ 1.3A, 10V | |
| Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 2nC @ 10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 87pF @ 20V | |
| Power - Max | 320mW (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SOT-363 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,47666 Kč | 14 766,60 Kč | 
| 20 000 | 1,35334 Kč | 27 066,80 Kč | 
| 30 000 | 1,29051 Kč | 38 715,30 Kč | 
| 50 000 | 1,21989 Kč | 60 994,50 Kč | 
| 70 000 | 1,17808 Kč | 82 465,60 Kč | 
| 100 000 | 1,16514 Kč | 116 514,00 Kč | 
| Unit Price without VAT: | 1,47666 Kč | 
|---|---|
| Unit Price with VAT: | 1,78676 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic