Mosfet Array 30V 1A 320mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3190LDW-7

DigiKey Part Number
DMN3190LDW-7DITR-ND - Tape & Reel (TR)
DMN3190LDW-7DICT-ND - Cut Tape (CT)
DMN3190LDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3190LDW-7
Description
MOSFET 2N-CH 30V 1A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1A 320mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1A
Rds On (Max) @ Id, Vgs
190mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
87pF @ 20V
Power - Max
320mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,33030 Kč333,03 Kč
5002,47692 Kč1 238,46 Kč
1 0002,20080 Kč2 200,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84894 Kč5 546,82 Kč
6 0001,67151 Kč10 029,06 Kč
9 0001,58099 Kč14 228,91 Kč
15 0001,47925 Kč22 188,75 Kč
21 0001,41897 Kč29 798,37 Kč
30 0001,36038 Kč40 811,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč