
DMN3067LW-13 | |
|---|---|
DigiKey Part Number | DMN3067LW-13DITR-ND - Tape & Reel (TR) DMN3067LW-13DICT-ND - Cut Tape (CT) DMN3067LW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3067LW-13 |
Description | MOSFET N-CH 30V 2.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 500 | 2,61762 Kč | 1 308,81 Kč |
| 1 000 | 2,33015 Kč | 2 330,15 Kč |
| 2 000 | 2,08773 Kč | 4 175,46 Kč |
| 5 000 | 1,82510 Kč | 9 125,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61271 Kč | 16 127,10 Kč |
| 20 000 | 1,48008 Kč | 29 601,60 Kč |
| 30 000 | 1,41250 Kč | 42 375,00 Kč |
| 50 000 | 1,33657 Kč | 66 828,50 Kč |
| 70 000 | 1,29400 Kč | 90 580,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


