
| DMN3060LCA3-7 | |
|---|---|
| DigiKey Part Number | 31-DMN3060LCA3-7TR-ND - Tape & Reel (TR) 31-DMN3060LCA3-7CT-ND - Cut Tape (CT) 31-DMN3060LCA3-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DMN3060LCA3-7 | 
| Description | MOSFET N-CH 30V 3.9A X4DSN1006-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 30 V 3.9A (Ta) 790mW Surface Mount X4-DSN1006-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
| Rds On (Max) @ Id, Vgs | 60mOhm @ 500mA, 8V | |
| Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 1.677 nC @ 4.5 V | |
| Vgs (Max) | ±12V | |
| Input Capacitance (Ciss) (Max) @ Vds | 192 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 790mW | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | X4-DSN1006-3 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč | 
| 10 | 6,82400 Kč | 68,24 Kč | 
| 100 | 4,33390 Kč | 433,39 Kč | 
| 500 | 3,25946 Kč | 1 629,73 Kč | 
| 1 000 | 2,81713 Kč | 2 817,13 Kč | 
| 2 000 | 2,61989 Kč | 5 239,78 Kč | 
| 5 000 | 2,30289 Kč | 11 514,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 2,04363 Kč | 20 436,30 Kč | 
| 20 000 | 1,89637 Kč | 37 927,40 Kč | 
| 30 000 | 1,80214 Kč | 54 064,20 Kč | 
| 50 000 | 1,72430 Kč | 86 215,00 Kč | 
| Unit Price without VAT: | 11,03000 Kč | 
|---|---|
| Unit Price with VAT: | 13,34630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic