N-Channel 30 V 4A (Ta) 900mW (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3051LDM-7

DigiKey Part Number
DMN3051LDM-7DITR-ND - Tape & Reel (TR)
DMN3051LDM-7DICT-ND - Cut Tape (CT)
DMN3051LDM-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3051LDM-7
Description
MOSFET N-CH 30V 4A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 900mW (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 5 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-26
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
38mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC653Nonsemi3 195FDC653NCT-ND27,11000 KčSimilar
RTQ020N03TRRohm Semiconductor4 551RTQ020N03CT-ND18,77000 KčSimilar
RTQ045N03TRRohm Semiconductor5 223RTQ045N03CT-ND23,36000 KčSimilar
SI3456DDV-T1-E3Vishay Siliconix8 128SI3456DDV-T1-E3CT-ND12,30000 KčSimilar
In-Stock: 5 369
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
109,44800 Kč94,48 Kč
1006,07100 Kč607,10 Kč
5004,60824 Kč2 304,12 Kč
1 0004,13648 Kč4 136,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,53661 Kč10 609,83 Kč
6 0003,23427 Kč19 405,62 Kč
9 0003,08022 Kč27 721,98 Kč
15 0002,90709 Kč43 606,35 Kč
21 0002,80457 Kč58 895,97 Kč
30 0002,70492 Kč81 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč