
DMN3033LSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3033LSDQ-13TR-ND - Tape & Reel (TR) 31-DMN3033LSDQ-13CT-ND - Cut Tape (CT) 31-DMN3033LSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSDQ-13 |
Description | MOSFET 2N-CH 30V 6.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 725pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,01860 Kč | 901,86 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,27966 Kč | 6 279,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55641 Kč | 13 891,02 Kč |
| 5 000 | 5,10919 Kč | 25 545,95 Kč |
| 7 500 | 4,88131 Kč | 36 609,82 Kč |
| 12 500 | 4,62530 Kč | 57 816,25 Kč |
| 17 500 | 4,47373 Kč | 78 290,27 Kč |
| 25 000 | 4,32643 Kč | 108 160,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



