Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3032L-7 | |
|---|---|
DigiKey Part Number | 31-DMN3032L-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3032L-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.4A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 481 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51214 Kč | 4 536,42 Kč |
| 6 000 | 1,36456 Kč | 8 187,36 Kč |
| 9 000 | 1,28928 Kč | 11 603,52 Kč |
| 15 000 | 1,20466 Kč | 18 069,90 Kč |
| 21 000 | 1,15451 Kč | 24 244,71 Kč |
| 30 000 | 1,10577 Kč | 33 173,10 Kč |
| 75 000 | 0,99877 Kč | 74 907,75 Kč |
| 150 000 | 0,96853 Kč | 145 279,50 Kč |
| Unit Price without VAT: | 1,51214 Kč |
|---|---|
| Unit Price with VAT: | 1,82969 Kč |


