DMN3032L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,51214 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,50944 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,27548 Kč
Datasheet
N-Channel 30 V 5.4A (Ta) 800mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3032L-13

DigiKey Part Number
31-DMN3032L-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3032L-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.4A (Ta) 800mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
481 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,27093 Kč12 709,30 Kč
20 0001,16153 Kč23 230,60 Kč
30 0001,10577 Kč33 173,10 Kč
50 0001,04311 Kč52 155,50 Kč
70 0001,00600 Kč70 420,00 Kč
100 0000,96994 Kč96 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27093 Kč
Unit Price with VAT:1,53783 Kč