N-Channel 30 V 7.2A (Ta) 1.4W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3025LSS-13

DigiKey Part Number
31-DMN3025LSS-13TR-ND - Tape & Reel (TR)
31-DMN3025LSS-13CT-ND - Cut Tape (CT)
31-DMN3025LSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3025LSS-13
Description
MOSFET N CH 30V 7.2A 8-SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7.2A (Ta) 1.4W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
641 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3025LSS-13Diodes Incorporated2 28131-DMN3025LSS-13CT-ND13,44000 KčParametric Equivalent
In-Stock: 2 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,25200 Kč82,52 Kč
1005,26210 Kč526,21 Kč
5003,97366 Kč1 986,83 Kč
1 0003,55769 Kč3 557,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,10653 Kč7 766,32 Kč
5 0002,82738 Kč14 136,90 Kč
7 5002,68508 Kč20 138,10 Kč
12 5002,52514 Kč31 564,25 Kč
17 5002,43040 Kč42 532,00 Kč
25 0002,33833 Kč58 458,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč