Similar
Similar
Similar

DMN3016LSS-13 | |
|---|---|
DigiKey Part Number | DMN3016LSS-13DITR-ND - Tape & Reel (TR) DMN3016LSS-13DICT-ND - Cut Tape (CT) DMN3016LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LSS-13 |
Description | MOSFET N-CH 30V 10.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.3A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1415 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6690A | onsemi | 7 924 | FDS6690ACT-ND | 1,10000 Kč | Similar |
| PJL9412_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9412_R2_00001TR-ND | 0,20719 Kč | Similar |
| SI4134DY-T1-E3 | Vishay Siliconix | 1 720 | SI4134DY-T1-E3CT-ND | 1,06000 Kč | Similar |
| SI4410DYPBF | Infineon Technologies | 0 | SI4410DYPBF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 100 | 8,08840 Kč | 808,84 Kč |
| 500 | 6,20406 Kč | 3 102,03 Kč |
| 1 000 | 5,59660 Kč | 5 596,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,93864 Kč | 12 346,60 Kč |
| 5 000 | 4,53175 Kč | 22 658,75 Kč |
| 7 500 | 4,32447 Kč | 32 433,52 Kč |
| 12 500 | 4,09150 Kč | 51 143,75 Kč |
| 17 500 | 3,95356 Kč | 69 187,30 Kč |
| 25 000 | 3,81952 Kč | 95 488,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






