
DMN2991UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2991UTQ-7TR-ND - Tape & Reel (TR) 31-DMN2991UTQ-7CT-ND - Cut Tape (CT) 31-DMN2991UTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UTQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 2,68180 Kč | 268,18 Kč |
| 500 | 1,98418 Kč | 992,09 Kč |
| 1 000 | 1,75873 Kč | 1 758,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42726 Kč | 4 281,78 Kč |
| 6 000 | 1,28661 Kč | 7 719,66 Kč |
| 9 000 | 1,21487 Kč | 10 933,83 Kč |
| 15 000 | 1,13422 Kč | 17 013,30 Kč |
| 21 000 | 1,08643 Kč | 22 815,03 Kč |
| 30 000 | 1,03997 Kč | 31 199,10 Kč |
| 75 000 | 0,93798 Kč | 70 348,50 Kč |
| 150 000 | 0,89989 Kč | 134 983,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |



