
DMN25D0UFA-7B | |
|---|---|
DigiKey Part Number | 31-DMN25D0UFA-7BTR-ND - Tape & Reel (TR) 31-DMN25D0UFA-7BCT-ND - Cut Tape (CT) 31-DMN25D0UFA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN25D0UFA-7B |
Description | MOSFET N-CH 25V 240MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 240mA (Ta) 280mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN25D0UFA-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.9 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36550 Kč | 436,55 Kč |
| 500 | 3,27484 Kč | 1 637,42 Kč |
| 1 000 | 2,92271 Kč | 2 922,71 Kč |
| 2 000 | 2,62591 Kč | 5 251,82 Kč |
| 5 000 | 2,30415 Kč | 11 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,10511 Kč | 21 051,10 Kč |
| 20 000 | 1,93771 Kč | 38 754,20 Kč |
| 30 000 | 1,85241 Kč | 55 572,30 Kč |
| 50 000 | 1,75658 Kč | 87 829,00 Kč |
| 70 000 | 1,69985 Kč | 118 989,50 Kč |
| 100 000 | 1,64470 Kč | 164 470,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


