
DMN24H11DSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN24H11DSQ-13TR-ND - Tape & Reel (TR) 31-DMN24H11DSQ-13CT-ND - Cut Tape (CT) 31-DMN24H11DSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H11DSQ-13 |
Description | MOSFET N-CH 240V 270MA SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 270mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 76.8 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 240 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 11Ohm @ 300mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN24H11DS-7 | Diodes Incorporated | 111 | 31-DMN24H11DS-7CT-ND | 15,85000 Kč | Parametric Equivalent |
| DMN24H11DSQ-7 | Diodes Incorporated | 139 | 31-DMN24H11DSQ-7CT-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 100 | 6,82600 Kč | 682,60 Kč |
| 500 | 5,20344 Kč | 2 601,72 Kč |
| 1 000 | 4,68039 Kč | 4 680,39 Kč |
| 2 000 | 4,24003 Kč | 8 480,06 Kč |
| 5 000 | 3,76308 Kč | 18 815,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,46819 Kč | 34 681,90 Kč |
| 20 000 | 3,22028 Kč | 64 405,60 Kč |
| 30 000 | 3,09398 Kč | 92 819,40 Kč |
| 50 000 | 2,95215 Kč | 147 607,50 Kč |
| 70 000 | 2,87545 Kč | 201 281,50 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |



