
DMN24H11DS-7 | |
|---|---|
DigiKey Part Number | 31-DMN24H11DS-7TR-ND - Tape & Reel (TR) 31-DMN24H11DS-7CT-ND - Cut Tape (CT) 31-DMN24H11DS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H11DS-7 |
Description | MOSFET N-CH 240V 270MA SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 270mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN24H11DS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,90250 Kč | 590,25 Kč |
| 500 | 4,48686 Kč | 2 243,43 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34512 Kč | 10 035,36 Kč |
| 6 000 | 3,06112 Kč | 18 366,72 Kč |
| 9 000 | 2,91639 Kč | 26 247,51 Kč |
| 15 000 | 2,75373 Kč | 41 305,95 Kč |
| 21 000 | 2,65743 Kč | 55 806,03 Kč |
| 30 000 | 2,59063 Kč | 77 718,90 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






