Parametric Equivalent

DMN2451UFDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2451UFDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2451UFDQ-13 |
Description | MOSFET N-CH 20V 900MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.1A (Ta) 500mW (Ta) Surface Mount U-DFN1212-3 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1212-3 (Type C) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58634 Kč | 15 863,40 Kč |
| 20 000 | 1,45295 Kč | 29 059,00 Kč |
| 30 000 | 1,38497 Kč | 41 549,10 Kč |
| 50 000 | 1,30859 Kč | 65 429,50 Kč |
| 70 000 | 1,26336 Kč | 88 435,20 Kč |
| 100 000 | 1,21940 Kč | 121 940,00 Kč |
| Unit Price without VAT: | 1,58634 Kč |
|---|---|
| Unit Price with VAT: | 1,91947 Kč |


