Parametric Equivalent
Parametric Equivalent

DMN2451UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN2451UFB4-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2451UFB4-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 660mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 16 V |
FET Type | Power Dissipation (Max) 660mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2451UFB4Q-7B | Diodes Incorporated | 0 | 31-DMN2451UFB4Q-7BCT-ND | 6,09000 Kč | Parametric Equivalent |
| DMN2451UFB4Q-7R | Diodes Incorporated | 6 035 | 31-DMN2451UFB4Q-7RCT-ND | 6,09000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06166 Kč | 10 616,60 Kč |
| 20 000 | 0,96666 Kč | 19 333,20 Kč |
| 30 000 | 0,92160 Kč | 27 648,00 Kč |
| Unit Price without VAT: | 1,06166 Kč |
|---|---|
| Unit Price with VAT: | 1,28461 Kč |


