N-Channel 20 V 1.3A (Ta) 660mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2451UFB4Q-7R

DigiKey Part Number
31-DMN2451UFB4Q-7RTR-ND - Tape & Reel (TR)
31-DMN2451UFB4Q-7RCT-ND - Cut Tape (CT)
31-DMN2451UFB4Q-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2451UFB4Q-7R
Description
MOSFET BVDSS: 8V~24V X2-DFN1006-
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 660mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
660mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
X2-DFN1006-3
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,75900 Kč37,59 Kč
1002,33920 Kč233,92 Kč
5001,72100 Kč860,50 Kč
1 0001,52068 Kč1 520,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26534 Kč3 796,02 Kč
6 0001,13641 Kč6 818,46 Kč
9 0001,07064 Kč9 635,76 Kč
15 0000,99668 Kč14 950,20 Kč
21 0000,95285 Kč20 009,85 Kč
30 0000,91024 Kč27 307,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč