
DMN2058U-13 | |
|---|---|
DigiKey Part Number | 31-DMN2058U-13TR-ND - Tape & Reel (TR) 31-DMN2058U-13CT-ND - Cut Tape (CT) 31-DMN2058U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2058U-13 |
Description | MOSFET N-CH 20V 4.6A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.6A (Ta) 1.13W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 281 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.13W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,50700 Kč | 65,07 Kč |
| 100 | 4,11900 Kč | 411,90 Kč |
| 500 | 3,08536 Kč | 1 542,68 Kč |
| 1 000 | 2,75105 Kč | 2 751,05 Kč |
| 2 000 | 2,46929 Kč | 4 938,58 Kč |
| 5 000 | 2,16401 Kč | 10 820,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,97512 Kč | 19 751,20 Kč |
| 20 000 | 1,81623 Kč | 36 324,60 Kč |
| 30 000 | 1,73529 Kč | 52 058,70 Kč |
| 50 000 | 1,64434 Kč | 82 217,00 Kč |
| 70 000 | 1,59048 Kč | 111 333,60 Kč |
| 100 000 | 1,53815 Kč | 153 815,00 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |










