



2-1393224-6 | |
|---|---|
DigiKey Part Number | 2-1393224-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393224-6 |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393224-6 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 112 Ohms |
Coil Current 44.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 20 | 78,69000 Kč | 1 573,80 Kč |
| 40 | 75,99700 Kč | 3 039,88 Kč |
| 60 | 74,46233 Kč | 4 467,74 Kč |
| 100 | 72,57330 Kč | 7 257,33 Kč |
| 260 | 69,16258 Kč | 17 982,27 Kč |
| 500 | 66,91936 Kč | 33 459,68 Kč |
| 1 000 | 64,62009 Kč | 64 620,09 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |











