
DMN13H750S-7 | |
|---|---|
DigiKey Part Number | DMN13H750S-7DITR-ND - Tape & Reel (TR) DMN13H750S-7DICT-ND - Cut Tape (CT) DMN13H750S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN13H750S-7 |
Description | MOSFET N-CH 130V 1A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 130 V 1A (Ta) 770mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 130 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 231 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 500 | 5,81938 Kč | 2 909,69 Kč |
| 1 000 | 5,24383 Kč | 5 243,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51240 Kč | 13 537,20 Kč |
| 6 000 | 4,14392 Kč | 24 863,52 Kč |
| 9 000 | 3,95619 Kč | 35 605,71 Kč |
| 15 000 | 3,74525 Kč | 56 178,75 Kč |
| 21 000 | 3,62034 Kč | 76 027,14 Kč |
| 30 000 | 3,49895 Kč | 104 968,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





