Parametric Equivalent

DMN10H220LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H220LQ-13TR-ND - Tape & Reel (TR) 31-DMN10H220LQ-13CT-ND - Cut Tape (CT) 31-DMN10H220LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H220LQ-13 |
Description | MOSFET N-CH 100V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 401 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 220mOhm @ 1.6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H220LQ-7 | Diodes Incorporated | 0 | 31-DMN10H220LQ-7CT-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 500 | 3,02120 Kč | 1 510,60 Kč |
| 1 000 | 2,69257 Kč | 2 692,57 Kč |
| 2 000 | 2,41572 Kč | 4 831,44 Kč |
| 5 000 | 2,11563 Kč | 10 578,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,92995 Kč | 19 299,50 Kč |
| 20 000 | 1,77377 Kč | 35 475,40 Kč |
| 30 000 | 1,69420 Kč | 50 826,00 Kč |
| 50 000 | 1,60478 Kč | 80 239,00 Kč |
| 70 000 | 1,55185 Kč | 108 629,50 Kč |
| 100 000 | 1,50040 Kč | 150 040,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




