DMN10H220L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,68991 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 30,45000 Kč
Datasheet
N-Channel 100 V 1.4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220L-7

DigiKey Part Number
DMN10H220L-7DITR-ND - Tape & Reel (TR)
DMN10H220L-7DICT-ND - Cut Tape (CT)
DMN10H220L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H220L-7
Description
MOSFET N-CH 100V 1.4A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN10H220L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
401 pF @ 25 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLML0100TRPBFInfineon Technologies0IRLML0100TRPBFCT-ND14,28000 KčSimilar
PJA3470_R1_00001Panjit International Inc.03757-PJA3470_R1_00001TR-ND2,68991 KčSimilar
PMV280ENEARNexperia USA Inc.01727-8341-1-ND0,00000 KčSimilar
SI2328DS-T1-E3Vishay Siliconix0SI2328DS-T1-E3CT-ND30,45000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,46700 Kč64,67 Kč
1004,09250 Kč409,25 Kč
5003,06360 Kč1 531,80 Kč
1 0002,73121 Kč2 731,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30803 Kč6 924,09 Kč
6 0002,09462 Kč12 567,72 Kč
9 0001,98585 Kč17 872,65 Kč
15 0001,86354 Kč27 953,10 Kč
21 0001,79111 Kč37 613,31 Kč
30 0001,72070 Kč51 621,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč