
PJA3470_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3470_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJA3470_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.3A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 508 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 320mOhm @ 1.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67166 Kč | 8 014,98 Kč |
| 6 000 | 2,43412 Kč | 14 604,72 Kč |
| 9 000 | 2,33816 Kč | 21 043,44 Kč |
| Unit Price without VAT: | 2,67166 Kč |
|---|---|
| Unit Price with VAT: | 3,23271 Kč |


