N-Channel 12 V 2.7A (Ta) 1.34W Surface Mount X3-DSN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1053UCP4-7

DigiKey Part Number
31-DMN1053UCP4-7TR-ND - Tape & Reel (TR)
31-DMN1053UCP4-7CT-ND - Cut Tape (CT)
31-DMN1053UCP4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN1053UCP4-7
Description
MOSFET N-CH 12V 2.7A X3DSN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 2.7A (Ta) 1.34W Surface Mount X3-DSN0808-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
42mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
908 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.34W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X3-DSN0808-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,47000 Kč94,70 Kč
1006,07680 Kč607,68 Kč
5004,61284 Kč2 306,42 Kč
1 0004,14018 Kč4 140,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,53914 Kč10 617,42 Kč
6 0003,23625 Kč19 417,50 Kč
9 0003,08192 Kč27 737,28 Kč
15 0002,90845 Kč43 626,75 Kč
21 0002,80573 Kč58 920,33 Kč
30 0002,70591 Kč81 177,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč