
DMN1001UCA10-7 | |
---|---|
DigiKey Part Number | 31-DMN1001UCA10-7TR-ND - Tape & Reel (TR) 31-DMN1001UCA10-7CT-ND - Cut Tape (CT) 31-DMN1001UCA10-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1001UCA10-7 |
Description | MOSFET 2N-CH 12V 20A X2-TSN1820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Ta) 1W Surface Mount X2-TSN1820-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta) | |
Rds On (Max) @ Id, Vgs | 3.55mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 870µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2865pF @ 6V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | X2-TSN1820-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
10 | 15,01800 Kč | 150,18 Kč |
100 | 10,90450 Kč | 1 090,45 Kč |
500 | 8,48698 Kč | 4 243,49 Kč |
1 000 | 7,70835 Kč | 7 708,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,41647 Kč | 19 249,41 Kč |
6 000 | 6,03525 Kč | 36 211,50 Kč |
9 000 | 5,78928 Kč | 52 103,52 Kč |
15 000 | 5,78553 Kč | 86 782,95 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |