


DMMT3906-7-F | |
|---|---|
DigiKey Part Number | DMMT3906-7-FDITR-ND - Tape & Reel (TR) DMMT3906-7-FDICT-ND - Cut Tape (CT) DMMT3906-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3906-7-F |
Description | TRANS 2PNP 40V 200MA SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 225mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 225mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 100 | 4,48370 Kč | 448,37 Kč |
| 500 | 3,37474 Kč | 1 687,37 Kč |
| 1 000 | 3,01647 Kč | 3 016,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56059 Kč | 7 681,77 Kč |
| 6 000 | 2,33076 Kč | 13 984,56 Kč |
| 9 000 | 2,21362 Kč | 19 922,58 Kč |
| 15 000 | 2,08197 Kč | 31 229,55 Kč |
| 21 000 | 2,00400 Kč | 42 084,00 Kč |
| 30 000 | 1,92821 Kč | 57 846,30 Kč |
| 75 000 | 1,79714 Kč | 134 785,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






