15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ3530-01FTG

DigiKey Part Number
18-AQ3530-01FTGTR-ND - Tape & Reel (TR)
18-AQ3530-01FTGCT-ND - Cut Tape (CT)
18-AQ3530-01FTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ3530-01FTG
Description
TVS DIODE 5VWM 15VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Series
Capacitance @ Frequency
0.3pF @ 3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
7.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,65500 Kč86,55 Kč
1005,54130 Kč554,13 Kč
5004,19070 Kč2 095,35 Kč
1 0003,75503 Kč3 755,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66742 Kč8 002,26 Kč
6 0002,43471 Kč14 608,26 Kč
9 0002,31612 Kč20 845,08 Kč
15 0002,18282 Kč32 742,30 Kč
21 0002,15594 Kč45 274,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč