
DMMT3904WQ-7-F | |
|---|---|
DigiKey Part Number | DMMT3904WQ-7-FDITR-ND - Tape & Reel (TR) DMMT3904WQ-7-FDICT-ND - Cut Tape (CT) DMMT3904WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3904WQ-7-F |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 100 | 5,45160 Kč | 545,16 Kč |
| 500 | 4,12480 Kč | 2 062,40 Kč |
| 1 000 | 3,69601 Kč | 3 696,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15092 Kč | 9 452,76 Kč |
| 6 000 | 2,87618 Kč | 17 257,08 Kč |
| 9 000 | 2,73615 Kč | 24 625,35 Kč |
| 15 000 | 2,57880 Kč | 38 682,00 Kč |
| 21 000 | 2,48561 Kč | 52 197,81 Kč |
| 30 000 | 2,39502 Kč | 71 850,60 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











