
DML3012LDC-7A | |
|---|---|
DigiKey Part Number | 31-DML3012LDC-7ATR-ND - Tape & Reel (TR) 31-DML3012LDC-7ACT-ND - Cut Tape (CT) 31-DML3012LDC-7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3012LDC-7A |
Description | MOSFET BVDSS: 8V~24V V-DFN3030-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 4.8mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-12 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 41,67900 Kč | 416,79 Kč |
| 100 | 28,83430 Kč | 2 883,43 Kč |
| 500 | 24,15488 Kč | 12 077,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,05742 Kč | 30 086,13 Kč |
| 3 000 | 19,73438 Kč | 59 203,14 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |



