
DML3012LDC-7 | |
|---|---|
DigiKey Part Number | 31-DML3012LDC-7TR-ND - Tape & Reel (TR) 31-DML3012LDC-7CT-ND - Cut Tape (CT) 31-DML3012LDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3012LDC-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN3030- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 4.8mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-12 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 100 | 28,76310 Kč | 2 876,31 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,68563 Kč | 59 056,89 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |




