P-Channel 30 V 9.8A (Ta) 940mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG7401SFG-13

DigiKey Part Number
31-DMG7401SFG-13TR-ND - Tape & Reel (TR)
31-DMG7401SFG-13CT-ND - Cut Tape (CT)
31-DMG7401SFG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG7401SFG-13
Description
MOSFET P-CH 30V 9.8A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9.8A (Ta) 940mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 20V
Rds On (Max) @ Id, Vgs
11mOhm @ 12A, 20V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2987 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
940mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,09500 Kč120,95 Kč
1007,84700 Kč784,70 Kč
5006,01214 Kč3 006,07 Kč
1 0005,42084 Kč5 420,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,66898 Kč14 006,94 Kč
6 0004,29031 Kč25 741,86 Kč
9 0004,09734 Kč36 876,06 Kč
15 0003,88056 Kč58 208,40 Kč
21 0003,75222 Kč78 796,62 Kč
30 0003,62746 Kč108 823,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč