
DMG6968UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG6968UQ-7TR-ND - Tape & Reel (TR) 31-DMG6968UQ-7CT-ND - Cut Tape (CT) 31-DMG6968UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968UQ-7 |
Description | MOSFET N-CH 20V 6.5A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 151 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 900mV @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 500 | 3,85776 Kč | 1 928,88 Kč |
| 1 000 | 3,45186 Kč | 3 451,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93594 Kč | 8 807,82 Kč |
| 6 000 | 2,67581 Kč | 16 054,86 Kč |
| 9 000 | 2,54323 Kč | 22 889,07 Kč |
| 15 000 | 2,39422 Kč | 35 913,30 Kč |
| 21 000 | 2,30599 Kč | 48 425,79 Kč |
| 30 000 | 2,22021 Kč | 66 606,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



