
DMG6402LVT-7 | |
|---|---|
DigiKey Part Number | DMG6402LVT-7DITR-ND - Tape & Reel (TR) DMG6402LVT-7DICT-ND - Cut Tape (CT) DMG6402LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6402LVT-7 |
Description | MOSFET N-CH 30V 6A TSOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.75W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 498 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.75W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 100 | 3,40800 Kč | 340,80 Kč |
| 500 | 2,54200 Kč | 1 271,00 Kč |
| 1 000 | 2,26161 Kč | 2 261,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84763 Kč | 5 542,89 Kč |
| 6 000 | 1,67305 Kč | 10 038,30 Kč |
| 9 000 | 1,58406 Kč | 14 256,54 Kč |
| 15 000 | 1,48400 Kč | 22 260,00 Kč |
| 21 000 | 1,42472 Kč | 29 919,12 Kč |
| 30 000 | 1,36711 Kč | 41 013,30 Kč |
| 75 000 | 1,24458 Kč | 93 343,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


