


DMG4468LK3-13 | |
---|---|
DigiKey Part Number | DMG4468LK3-13DITR-ND - Tape & Reel (TR) DMG4468LK3-13DICT-ND - Cut Tape (CT) DMG4468LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4468LK3-13 |
Description | MOSFET N-CH 30V 9.7A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.7A (Ta) 1.68W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 867 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.68W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 10,97700 Kč | 109,77 Kč |
100 | 7,27590 Kč | 727,59 Kč |
500 | 5,57410 Kč | 2 787,05 Kč |
1 000 | 5,02565 Kč | 5 025,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,14309 Kč | 10 357,73 Kč |
5 000 | 3,94216 Kč | 19 710,80 Kč |
7 500 | 3,83772 Kč | 28 782,90 Kč |
12 500 | 3,76376 Kč | 47 047,00 Kč |
17 500 | 3,43565 Kč | 60 123,88 Kč |
25 000 | 3,41872 Kč | 85 468,00 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |