N-Channel 20 V 4.2A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3414U-7

DigiKey Part Number
DMG3414U-7DITR-ND - Tape & Reel (TR)
DMG3414U-7DICT-ND - Cut Tape (CT)
DMG3414U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3414U-7
Description
MOSFET N-CH 20V 4.2A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3414U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
829.9 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,61700 Kč96,17 Kč
1006,18600 Kč618,60 Kč
5004,71028 Kč2 355,14 Kč
1 0004,23404 Kč4 234,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88239 Kč11 647,17 Kč
6 0003,55594 Kč21 335,64 Kč
9 0003,38957 Kč30 506,13 Kč
15 0003,20266 Kč48 039,90 Kč
21 0003,09198 Kč64 931,58 Kč
30 0002,98440 Kč89 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč