


LTC4365HDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4365HDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4365HDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HDDB#TRPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,71700 Kč | 967,17 Kč |
| 25 | 89,35920 Kč | 2 233,98 Kč |
| 100 | 81,27490 Kč | 8 127,49 Kč |
| 250 | 80,63904 Kč | 20 159,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,16701 Kč | 177 917,53 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |





