P-Channel 30 V 4A (Ta) 1.1W (Ta) Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3407SSN-7

DigiKey Part Number
31-DMG3407SSN-7TR-ND - Tape & Reel (TR)
31-DMG3407SSN-7CT-ND - Cut Tape (CT)
31-DMG3407SSN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3407SSN-7
Description
MOSFET P-CH 30V 4A SC59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.1W (Ta) Surface Mount SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3407SSN-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-59-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3401AAlpha & Omega Semiconductor Inc.25 307785-1001-1-ND10,92000 KčSimilar
AO3407AAlpha & Omega Semiconductor Inc.511 483785-1006-1-ND10,92000 KčSimilar
SI2343CDS-T1-GE3Vishay Siliconix71 551SI2343CDS-T1-GE3CT-ND19,95000 KčSimilar
In-Stock: 2 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,09700 Kč70,97 Kč
1004,50620 Kč450,62 Kč
5003,38362 Kč1 691,81 Kč
1 0003,02119 Kč3 021,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56015 Kč7 680,45 Kč
6 0002,32766 Kč13 965,96 Kč
9 0002,20918 Kč19 882,62 Kč
15 0002,07597 Kč31 139,55 Kč
21 0001,99709 Kč41 938,89 Kč
30 0001,92041 Kč57 612,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč