
DMG2301LK-13 | |
|---|---|
DigiKey Part Number | DMG2301LK-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG2301LK-13 |
Description | MOSFET P-CH 20V 2.4A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 840mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59350 Kč | 15 935,00 Kč |
| 20 000 | 1,54804 Kč | 30 960,80 Kč |
| 30 000 | 1,53101 Kč | 45 930,30 Kč |
| 50 000 | 1,50693 Kč | 75 346,50 Kč |
| 70 000 | 1,36697 Kč | 95 687,90 Kč |
| Unit Price without VAT: | 1,59350 Kč |
|---|---|
| Unit Price with VAT: | 1,92814 Kč |



