
DMG2301L-7 | |
|---|---|
DigiKey Part Number | DMG2301L-7DITR-ND - Tape & Reel (TR) DMG2301L-7DICT-ND - Cut Tape (CT) DMG2301L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2301L-7 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 476 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 100 | 2,10500 Kč | 210,50 Kč |
| 500 | 1,54634 Kč | 773,17 Kč |
| 1 000 | 1,36572 Kč | 1 365,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10106 Kč | 3 303,18 Kč |
| 6 000 | 0,98816 Kč | 5 928,96 Kč |
| 9 000 | 0,93055 Kč | 8 374,95 Kč |
| 15 000 | 0,86577 Kč | 12 986,55 Kč |
| 21 000 | 0,82738 Kč | 17 374,98 Kč |
| 30 000 | 0,79005 Kč | 23 701,50 Kč |
| 75 000 | 0,70809 Kč | 53 106,75 Kč |
| 150 000 | 0,65744 Kč | 98 616,00 Kč |
| 300 000 | 0,64729 Kč | 194 187,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |










