DMC62D2SV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,37445 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 101
Unit Price: 8,40000 Kč
Datasheet
Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC62D2SV-13

DigiKey Part Number
31-DMC62D2SV-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC62D2SV-13
Description
MOSFET N/P-CH 60V 0.48A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
480mA (Ta), 320mA (Ta)
Rds On (Max) @ Id, Vgs
1.7Ohm @ 200mA, 10V, 4Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA, 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.04nC @ 10V, 1.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V, 40pF @ 25V
Power - Max
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,24835 Kč12 483,50 Kč
20 0001,14053 Kč22 810,60 Kč
30 0001,08558 Kč32 567,40 Kč
50 0001,02382 Kč51 191,00 Kč
70 0000,98725 Kč69 107,50 Kč
100 0000,95171 Kč95 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,24835 Kč
Unit Price with VAT:1,51050 Kč