Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC62D2SVQ-7

DigiKey Part Number
31-DMC62D2SVQ-7TR-ND - Tape & Reel (TR)
31-DMC62D2SVQ-7CT-ND - Cut Tape (CT)
31-DMC62D2SVQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC62D2SVQ-7
Description
MOSFET N/P-CH 60V 0.48A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
480mA (Ta), 320mA (Ta)
Rds On (Max) @ Id, Vgs
1.7Ohm @ 200mA, 10V, 4Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA, 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.04nC @ 10V, 1.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V, 40pF @ 25V
Power - Max
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 101
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24840 Kč324,84 Kč
5002,41352 Kč1 206,76 Kč
1 0002,14369 Kč2 143,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79967 Kč5 399,01 Kč
6 0001,62619 Kč9 757,14 Kč
9 0001,53771 Kč13 839,39 Kč
15 0001,43822 Kč21 573,30 Kč
21 0001,37929 Kč28 965,09 Kč
30 0001,32200 Kč39 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč