Mosfet Array 20V 500mA (Ta), 360mA (Ta) 380mW (Ta) Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2991UDJ-7B

DigiKey Part Number
31-DMC2991UDJ-7BTR-ND - Tape & Reel (TR)
31-DMC2991UDJ-7BCT-ND - Cut Tape (CT)
31-DMC2991UDJ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2991UDJ-7B
Description
MOSFET N/P-CH 20V 0.5A SOT963
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta), 360mA (Ta) 380mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta), 360mA (Ta)
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 4.5V, 0.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
21.5pF @ 15V, 17pF @ 16V
Power - Max
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 958
Factory Stock: 450 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,68400 Kč36,84 Kč
1002,30080 Kč230,08 Kč
5001,69578 Kč847,89 Kč
1 0001,49960 Kč1 499,60 Kč
2 0001,33405 Kč2 668,10 Kč
5 0001,15434 Kč5 771,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,01177 Kč10 117,70 Kč
20 0000,92091 Kč18 418,20 Kč
30 0000,87459 Kč26 237,70 Kč
50 0000,82253 Kč41 126,50 Kč
70 0000,79170 Kč55 419,00 Kč
100 0000,76174 Kč76 174,00 Kč
250 0000,73149 Kč182 872,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč