
DMC1229UFDB-7 | |
|---|---|
DigiKey Part Number | DMC1229UFDB-7DITR-ND - Tape & Reel (TR) DMC1229UFDB-7DICT-ND - Cut Tape (CT) DMC1229UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1229UFDB-7 |
Description | MOSFET N/P-CH 12V 5.6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.6A, 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMC1229UFDB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A, 3.8A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 914pF @ 6V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 100 | 6,80970 Kč | 680,97 Kč |
| 500 | 5,19028 Kč | 2 595,14 Kč |
| 1 000 | 4,66786 Kč | 4 667,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00362 Kč | 12 010,86 Kč |
| 6 000 | 3,66902 Kč | 22 014,12 Kč |
| 9 000 | 3,49848 Kč | 31 486,32 Kč |
| 15 000 | 3,30685 Kč | 49 602,75 Kč |
| 21 000 | 3,19340 Kč | 67 061,40 Kč |
| 30 000 | 3,08313 Kč | 92 493,90 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


