Mosfet Array 12V 5.6A, 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC1229UFDB-13

DigiKey Part Number
31-DMC1229UFDB-13TR-ND - Tape & Reel (TR)
31-DMC1229UFDB-13CT-ND - Cut Tape (CT)
31-DMC1229UFDB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC1229UFDB-13
Description
MOSFET N/P-CH 12V 5.6A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 5.6A, 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
5.6A, 3.8A
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
914pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,56200 Kč105,62 Kč
1006,80970 Kč680,97 Kč
5005,19028 Kč2 595,14 Kč
1 0004,66786 Kč4 667,86 Kč
2 0004,22795 Kč8 455,90 Kč
5 0003,75150 Kč18 757,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,45692 Kč34 569,20 Kč
20 0003,20926 Kč64 185,20 Kč
30 0003,08313 Kč92 493,90 Kč
50 0002,94143 Kč147 071,50 Kč
70 0002,86098 Kč200 268,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč