DHDS1100-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 193
Unit Price: 12,63000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,19104 Kč
Datasheet
HDS10M-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHDS1100-13

DigiKey Part Number
31-DHDS1100-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DHDS1100-13
Description
BRIDGE RECT 1PHASE 100V 1A HDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount HDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
HDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10930 Kč9 327,90 Kč
6 0002,84147 Kč17 048,82 Kč
9 0002,70500 Kč24 345,00 Kč
15 0002,60568 Kč39 085,20 Kč
21 0002,46083 Kč51 677,43 Kč
30 0002,37254 Kč71 176,20 Kč
75 0002,36813 Kč177 609,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,10930 Kč
Unit Price with VAT:3,76225 Kč